Draper 07290 Trolley Jack and Axle Stand Kit (3 Tonne) - 07290

MPN
07290
Brand
Draper
EAN-13
5059482080586
Order Code
92-3109
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £168.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 23 in stock

The trolley jack comes with a heavy-duty chassis and a powerful twin-piston quick-lift feature.

It has a large saddle for easy positioning and an integrated rubber saddle pad for added vehicle protection.

There is a two-piece handle and EVA foam bumper.

The pair of axle stands feature a secure ratchet action and a large, height-adjustable saddle.

Each stand has a wide tripod base for increased stability.

  • Trolley jack capacity: 3 Tonne
  • Chassis dimensions: 690mm
  • Handle length: 1,150mm
  • Height: 133-465mm
  • Axle stand capacity: 6 Tonne (per pair)
  • Height: 288-435mm
Type Trolley Jack & Axle Stand Kit
Load Capacity 3tonne
Height 133-465mm

Reviews

Be the first to submit a review

Trustpilot