Draper 06536 Dual Layered All-Season Protection Windscreen Shield - 06536

MPN
06536
Brand
Draper
EAN-13
5059482055140
Order Code
92-3096
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This all-season dual-layered aluminium windscreen shield is perfect for use in any season as it is rain, frost, ice and snow-resistant, and it also gives protection against dust and acts as an ultraviolet sunshade.

It is fitted with the silver side facing upwards and is lightweight and quick and easy to install, using side flaps which are trapped between the front doors.

  • Size: W 230 x H 90cm
  • Thickness: 2.5mm
  • Grade: 53gsm
  • Weight: 120g
Type Windscreen Cover
Grade 53gsm
Size W 230 x H 90cm

Reviews

Be the first to submit a review

Trustpilot