Draper 05095 150mm Bench Grinder With Worklight (370W)

MPN
05095
Brand
Draper
EAN-13
5010559050956
Order Code
92-0132
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

A workshop machine with one coarse and one fine grinding wheel, worklight, adjustable eye protection shields, spark deflectors, wheel guards and tool rests. Supplied with grinding wheel dresser and storage tray. Fitted with approved plug and cable. Display carton.

  • Grinding wheel diameter 150mm
  • Width/Face 20mm
  • Bore size 12.7mm
  • Speed 2850r/min
  • Weight 9kg
Voltage 230V
Type Bench Grinder
Disc Diameter 150mm
Wattage 370W
Width Face 20mm

Reviews

Be the first to submit a review

Trustpilot