Draper 04877 Battery for use with Welding Helmet - Stock No. 02518

MPN
04877
Brand
Draper
EAN-13
5059482035784
Order Code
92-3017
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Replacement lithium-ion battery for use with the Air-Fed PAPR Auto-Darkening Welding Helmet (Stock No. 02518).
  • Type: Lithium, rechargeable
  • Voltage: 12V
  • Capacity: 4,300mAh
  • Operating time (on full charge): 8h
  • Charging time (from flat): 2.5h
  • Charging cycles: >500
  • Dimensions: W 87 x H 63 x D 43mm
Type Battery
Capacity 4,300mAh
Dimensions W 87 x H 63 x D 43mm

Reviews

Be the first to submit a review

Trustpilot