Draper 04761 Tearproof/Waterproof Tarpaulin 5 x 4m 140gsm - 04761

MPN
04761
Brand
Draper
EAN-13
5059482053290
Order Code
92-2990
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    3 x 2m 4 x 3m 5 x 4m 7 x 5.4m
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £25.00 £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Manufactured from 140gsm polyethylene weave, this 5 x 4m tarpaulin has reinforced corners.

Tear-proof and waterproof, it has a UV filter applied to both sides to prolong life and durability and has been mould and mildew proofed.

The tarpaulin has reinforced, roped hems and aluminium eyelets placed at one-metre intervals and in each corner.

It is perfect for use in the garden, garage, workshop or boatyard and on the farm.

Type Tarpaulin
Material Polyethylene
Size 5 x 4m
Colour Green

Reviews

Be the first to submit a review

Trustpilot