Draper 04745 230V Infrared Cabinet Heater 2.8kW 9553 BTU - 04745

MPN
04745
Brand
Draper
EAN-13
5059482053146
Order Code
92-2984
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 46 in stock

These infrared cabinet heaters are highly efficient and convert 95% of the input electricity to heat.

They are designed for use in commercial and industrial environments and are the ideal solution for large areas such as warehouses and building sites where heating the entire area is either impractical or too expensive.

The units can be used to provide localised heat for staff or processes such as drying walls, paintwork and plaster.

The cabinet is manufactured from powder-coated metal, and the heaters have twin ruby halogen elements for maximum heat emission and two powerful heat settings.

They can be used with one or both elements activated.

When the second element is activated, it will automatically switch off once the ambient temperature is reached, with the adjustable thermostat control allowing settings of 15-45°C.

The heaters can be programmed to enter standby mode after a set period and come with a remote control incorporating all the buttons found on the unit interface.

The heaters have a soft-touch electronic control panel with LED display and a safety tilt cut-out switch.

Two of the four multidirectional casters are lockable for additional safety, and the heaters come supplied with a 2m cable and plug.

Type Space Heater
Voltage 230
Wattage 2.8kW

Reviews

Be the first to submit a review

Trustpilot