Draper 04744 230V Electric Space Heater 1.5m Cable 2.8kW 9554 BTU - 04744

MPN
04744
Brand
Draper
EAN-13
5059482053139
Order Code
92-2983
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


This powerful 2.8kW space heater is designed to raise the ambient temperature in indoor environments and is suitable for domestic and commercial use.

Manufactured in steel with a steel tubular frame which can be tilted to direct airflow, the heater has adjustable thermostatic heat control and a fan-only function.

The stainless steel heater element is fitted with thermal overload protection for safety.

The heater has protective foam feet and a transport handle for easy moving.

It comes supplied with a 1.5m cable and three-pin plug.

  • Heated area: 32m³
  • Air output: 312m³/h
  • Power (Fan): 30W
  • Power (Heater): 2800W
  • Heat output: 9,554BTU
  • Supply: 230V
  • Cable length: 1.5m
  • Dimensions: W 230 x H 340 x D 285mm
  • Weight: 4.7kg
Voltage 230
Heat output 9,554BTU
Wattage 2.8kW

Reviews

Be the first to submit a review

Trustpilot