Draper 04570 400V PTC Electric Space Heater 9kW 30708 BTU - 04570

MPN
04570
Brand
Draper
EAN-13
5059482052484
Order Code
92-2978
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £151.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stockBack-order availability date - 03/09/2026

This powerful, energy-efficient PTC electric space heater is particularly suitable for use in industrial settings.

The PTC ceramic heating element delivers fast, safe heat production.

The heater has two heat settings as well as a fan mode, and an adjustable thermostat enables a room temperature to be set and maintained.

The electric space heater also has thermal overheat protection and a tubular stand with angle adjustment.

  • Heated area: 80m³
  • Air output: 1,198m³/h
  • Power: 6,000/9,000W
  • Heat output: 30,708BTU
  • Supply: 400-415v 3ph - 16A
  • Cable length: 1.5m
  • Dimensions: W 395 x H 455 x D 307mm
  • Weight: 6.9kg
Heat output 30,708BTU
Power 6,000/9,000W
Wattage 9kW

Reviews

Be the first to submit a review

Trustpilot