Draper 04568 400V PTC Electric Space Heater 5kW 17060 BTU - 04568

MPN
04568
Brand
Draper
EAN-13
5059482052477
Order Code
92-2977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £95.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 04/09/2026

This powerful, energy-efficient PTC electric space heater is particularly suitable for use in industrial settings.

The PTC ceramic heating element delivers fast, safe heat production.

The heater has two heat settings as well as a fan mode, and an adjustable thermostat enables a room temperature to be set and maintained.

The electric space heater also has thermal overheat protection and a tubular stand with angle adjustment.

  • Heated area: 48m³
  • Air output: 774m³/h
  • Power: 3,300/5,000W
  • Heat output: 17,060BTU
  • Supply: 400-415v 3ph - 16A
  • Cable length: 1.5m
  • Dimensions: W 300 x H 345 x D 235mm
  • Weight: 4.32kg
Type Space Heater
Voltage 400V
Heat output 17,060BTU
Power 3,300/5,000W
Supply 400-415v 3ph - 16A
Wattage 5kW

Reviews

Be the first to submit a review

Trustpilot