Draper 04565 230V PTC Electric Space Heater 2kW 6824 BTU - 04565

MPN
04565
Brand
Draper
EAN-13
5059482052453
Order Code
92-2975
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This powerful, energy-efficient PTC electric space heater is particularly suitable for use in industrial settings.

The PTC ceramic heating element delivers fast, safe heat production.

The heater has two heat settings as well as a fan mode, and an adjustable thermostat enables a room temperature to be set and maintained.

The electric space heater also has thermal overheat protection and a tubular stand with angle adjustment.

  • Heated area: 20m³
  • Air output: 260m³/h
  • Power: 1,000/2,000W
  • Heat output: 6824BTU
  • Supply: 230V –– 13A
  • Cable length: 1.5m
  • Dimensions: W 370 x H 685 x D 240mm
  • Weight: 1.65kg
Type Space Heater
Voltage 230
Heat output 6824BTU
Power 1,000/2,000W
Wattage 2kW

Reviews

Be the first to submit a review

Trustpilot