Draper 04174 230V Diesel and Kerosene Space Heater, 51,200 BTU/15kW

MPN
04174
Brand
Draper
EAN-13
5059482034862
Order Code
92-2958
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 25/11/2026


This multi-fuel diesel and kerosene clean burn heater is fitted with a compressor pump for high efficiency.

The 19L tank offers great fuel economy, able to heat small spaces quickly and evenly for approximately 13 hours.

It is manufactured from high-quality steel and has a protective gloss black powder coated finish.

There is a simple on/off switch for ease of use and a LED light shows when in operation.

It is fitted with a carry handle on top for portability.

This heater is only suitable for use in open and semi-open environments such as workshops, garages, factories and jobsites.

  • Voltage: 230V
  • Motor: 200W
  • Maximum output: 51,200 BTU/15kW
  • Airflow: 400m3/hr
  • Tank capacity: 19L
  • Fuel consumption: 1.4L/hr
  • Approx. run-time (per tank): 13 hours
  • Dimensions: L 700mm x D 310mm x H 430mm
  • Weight: 15kg
Type Diesel and Kerosene Space Heater
Airflow 400m3/hr
Fuel Consumption 1.4L/hr
Max. Heat Output 15kW
Motor 200w
Tank Capacity 19L

Reviews

Be the first to submit a review

Trustpilot