Draper 03861 Cordless Pivoting Head 12V Soldering Iron (Sold Bare)-03861

MPN
03861
Brand
Draper
EAN-13
5059482049002
Order Code
92-2810
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

This cordless 12V soldering iron is part of the 12V Power Interchange series and is designed for heating solder for attaching or tinning electrical components, cables or conductors.

It features a temperature indicator, LED light and a capacity indicator.

The three-stop pivoting head offers 0, 45, 90° angle use to accommodate tighter positions and give a more comfortable and stable grip.

Batteries and chargers are available separately.

The 12V interchangeable battery system allows users to combine one battery with any of the tools within the 12V series (not compatible with Draper 20V).

  • This cordless 12V soldering iron is part of the 12V Power Interchange series and is designed for heating solder for attaching or tinning electrical components, cables or conductors.

    It features a temperature indicator, LED light and a capacity indicator.

    The three-stop pivoting head offers 0, 45, 90°

  • angle use to accommodate tighter positions and give a more comfortable and stable grip.

    Batteries and chargers are available separately.

    The 12V interchangeable battery system allows users to combine one battery with any of the tools within the 12V series (not compatible with Draper 20V).

Type Soldering Iron
Voltage 12V

Reviews

Be the first to submit a review

Trustpilot