Draper 03712 Heavy Duty/Impact Resist 110V 3-Way Splitter 16A - 03712

MPN
03712
Brand
Draper
EAN-13
5059482034541
Order Code
92-2801
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 110V 3-way splitter is for use with transformers allowing up to three tools to be powered from one socket.

Three 16A sockets attached to a 16A plug.

Heavy-duty and impact resistant making it ideal for construction sites and industrial use.

Manufactured to EN60309.

Splash proof IP44 rating.

  • Voltage: 110-130V AC
  • Connector: 2P+E
  • Rating: IP44
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Connector 2P+E
Rating IP44
Voltage 110-130V AC

Reviews

Be the first to submit a review

Trustpilot