Draper 03551 Aluminium Telescopic Handle Tree Pruner 355mm - 03551

MPN
03551
Brand
Draper
EAN-13
5059482034374
Order Code
92-2789
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
2+ £39.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 3 working days - 86 in stock

This tree pruner has a telescopic handle that extends from 1.2m to 2.4m long, allowing a longer reach for higher branches.

The handle is a tubular pole made from lightweight aluminium.

It has four telescopic lengths to choose from, achieved by a simple lock/twist action to select and secure in place.

The sharp saw blade is made from high carbon steel and it has a maximum cutting capacity of 32mm.

There is a spring-loaded double pulley cord system for easy cutting.

  • Blade length: 355mm
  • Telescopic length: 1.2-2.4m
  • Cord: 2.6m
  • Overall length: 2.9m
Type Tree Pruners
Length 355mm

Reviews

Be the first to submit a review

Trustpilot