Draper 03467 Long Chassis Trolley Jack (5 tonne)

MPN
03467
Brand
Draper
EAN-13
5010559034673
Order Code
91-9686
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £530.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 08/11/2026

Heavy-duty chassis fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Large saddle aids positioning. Locking facility allows the handle to be locked in three positions. T-shaped handle with an incorporated release valve prevents accidental lowering. Rear swivelling castors with toe plate increases manoeuvrability. Safety valve prevents the jack from overloading. Supplied with a one piece handle.

  • Capacity 5 Tonne (5,000kg)
  • Minimum Height 160mm
  • Maximum Height 560mm
  • Saddle Diameter 130mm
  • Handle Length 1,220mm
  • Chassis Length 1,410mm
  • Nett Weight 85kg
Type Trolley Jack
Load Capacity 5tonne
Capacity 5tonne

Reviews

Be the first to submit a review

Trustpilot