Draper 03463 Long Chassis Trolley Jack (3 tonne)

MPN
03463
Brand
Draper
EAN-13
5010559034635
Order Code
91-9687
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £364.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/11/2026


Heavy-duty chassis fitted with a 'quick-lift' foot pedal to rapidly raise the saddle to the vehicle jacking point. Large saddle aids positioning. Locking facility allows the handle to be locked in three positions. T-shaped handle with an incorporated release valve prevents accidental lowering. Rear swivelling castors with toe plate increases manoeuvrability. Safety valve prevents the jack from overloading. Supplied with a one piece handle.

  • Capacity 3 Tonne (3,000kg)
  • Minimum Height 140mm
  • Maximum Height 620mm
  • Saddle Diameter 130mm
  • Handle Length 1,220mm
  • Chassis Length 1,390mm
  • Nett Weight 68kg
Type Trolley Jack
Load Capacity 3tonne
Capacity 3tonne

Reviews

Be the first to submit a review

Trustpilot