Draper 03207 230V SMD LED Tripod Site Light 20W 2200 Lumens - 03207

MPN
03207
Brand
Draper
EAN-13
5059482048029
Order Code
92-2747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £36.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 134 in stock

These telescopic tripod SMD LED site lights give an even spread of light through a beam angle of 100 degrees, with a colour temperature of 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, these slim tripod site lights have a durable aluminium die-cast housing and are adjustable to a maximum extended height of 1.3m, with a minimum lowered height of 0.8m.

The site lights are suitable for industrial use and are IP65 and IK06 rated.

They come supplied with a 3m VDE cable and an approved plug.

These telescopic tripod SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 20
  • Brightness: 2,200 lumens
  • Product dimensions: W 250 x H 700 x D 150mm
  • Lens size: H 98 x W 144.8mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 4.5kg
Type Site light
Lumens 2200
Voltage 230
Wattage 20W

Reviews

Be the first to submit a review

Trustpilot