Draper 03203 110V SMD LED Tripod Site Light 2 x 30W 6600 Lumens - 03203

MPN
03203
Brand
Draper
EAN-13
5059482047992
Order Code
92-2741
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    110V 230
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

This 6,600 lumens telescopic slim tripod twin head (3,300 lumens per light) SMD LED site light gives an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

Made from cast aluminium and toughened glass with bumpers for added protection, the slim tripod site light has a durable aluminium die-cast housing and is adjustable to a maximum extended height of 1.5m, with a minimum lowered height of 0.8m.

The site light is suitable for industrial use and is IP65 and IK06 rated.

It comes supplied with a 3m VDE cable and an approved plug.

This 6,600 lumens telescopic slim tripod SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 30 (per light)
  • Brightness: 3,300 lumens (per light)
  • Product dimensions: W 400 x H 700 x D 150mm
  • Lens size: W 185.8 x H 98mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 5.5kg
Type Site light
Lumens 6600
Voltage 110V
Wattage 30W

Reviews

Be the first to submit a review

Trustpilot