Draper 03186 230V Rechargeable Tripod Site Light 20W 2000 Lumens - 03186

Order Code:

92-2734

Brand: Draper MPN: 03186 EAN-13: 5059482047923

Discontinued


This 2,000 lumens rechargeable SMD LED slim tripod site light creates 180 and 360-degree ultra-bright white or warm light (colour temperature 2,500-7,000K).

Portable and easy to set up, the multi-angle rotational light has a beam angle of 66 degrees and beam distance of 55m, and it features high, medium and low settings.

The lightweight aluminium tripod is extendable between 0.8m and 1.5m.

The detachable light unit is made from die-cast aluminium and toughened glass and has a magnetic base and hanging hook for use where space is limited.

The light is suitable for indoor and outdoor applications and is IP65 and IK07 rated.

The built-in 3.7V 4,000mAh lithium battery has a runtime of 1.5 hours on 2,000 lumens, 2.5 hours on 1,200 lumens and 4.5 hours on 700 lumens and is rechargeable in five to six hours.

The site light features a battery level indicator and comes with a 2m USB charging lead and can be used while it is charging.

This site light is part of a wide range of LED site lights available from Draper Tools.

  • Wattage: 20
  • Brightness: 2,000 lumens
  • Dimensions (folded away): W 80 x H 665 x D 80mm
  • Lens size: W 930 x H 350mm
  • Max. extended height: 1.5m
  • Min. lowered height: 0.8m
  • Beam angle: 100°
  • Beam distance: 55m
  • Colour temperature: 2,500-7,000K
  • Runtime 2,000 lumens: 1.5 hours
  • Runtime 1,200 lumens: 2.5 hours
  • Runtime 700 lumens: 4.5 hours
  • Charge time: 5-6 hours
  • Weight: 1.95kg
Brightness 2,000 lumens
Colour temperature 2,500-7,000K
Lens Size W 930 x H 350mm

You may also like


Trustpilot