Draper 03183 230V Rechargeable Folding Site Light, 20W, 2200 Lumens

MPN
03183
Brand
Draper
EAN-13
5059482047909
Order Code
92-2732
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 104 in stock

This 2,200 lumens rechargeable folding SMD LED site light gives an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows, and there are three output settings: 100%, 50% and 30%.

Made from cast aluminium, carbon steel and toughened glass, the rechargeable folding light has a power bank with a running time of four hours (at maximum setting).

The light is IP65 and IK06 rated, with bumpers for added protection, and there is a USB output for a smartphone.

It is supplied with a 230V UK BS approved three-pin plug.

This 2,2000 lumens rechargeable folding SMD LED site light is part of a wide range of SMD LED site lights available from Draper Tools.

  • Brightness: 2,200 lumens
  • Dimensions: W 305 x H 305 x D 80mm
  • Lens size: W 144.8 x H 98mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Runtime: 4 hours (max. setting)
  • Charge time: 5 hours
  • Weight: 2.1kg
Type Site light
Lumens 2200
Voltage 230
Wattage 20W

Reviews

Be the first to submit a review

Trustpilot