Draper 03181 230V SMD LED Folding Site Light 50W 5500 Lumens - 03181

MPN
03181
Brand
Draper
EAN-13
5059482047886
Order Code
92-2730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £40.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 70 in stock

These slim and adjustable folding SMD LED site lights give an even spread of light through a beam angle of 100 degrees.

The colour temperature is 6,000 to 6,500K –– cool white to daylight –– meaning fewer shadows.

The IP65 and IK06 rated site lights are made from cast aluminium, carbon steel and toughened glass and are suitable for industrial use.

They have bumpers for protection and come supplied with a 1.8m VDE cable and an approved plug.

These slim and adjustable folding SMD LED site lights are part of a wide range of SMD LED site lights available from Draper Tools.

  • Wattage: 50
  • Brightness: 5,500 lumens
  • Dimensions: W 345 x H 305 x D 80mm
  • Lens size: W 174.8 x H 98mm
  • Beam angle: 100°
  • Colour temperature: 6,000-6,500K
  • Weight: 2kg
Type Site light
Lumens 5500
Voltage 230
Wattage 50W

Reviews

Be the first to submit a review

Trustpilot