Draper 03095 230V 2200W 165Bar Green Pressure Washer with 6m High-Pressure Hose

MPN
03095
Brand
Draper
EAN-13
5010559030958
Order Code
92-2599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 105 in stock

This Draper 03095 230V 2200W Pressure Washer is capable of a maximum pressure of 165Bar and suitable for a variety of applications.

The unit is supplied with a 6m high-pressure hose, which can be stored on the unit's integrated reel for neat storage and increased safety. For increased manoeuvrability, the washer has a built-in carrying handle above the hose reel and two large wheels at its base.

To save water, and prolong the unit life expectancy, this washer has an auto control feature, with an innovative total stop device.


  • 5m cable with 6m hose for maximum reach
  • Auto control with total stop for extended life
  • Integrated detergent bottle for thorough cleaning
  • Carrying handle and wheels for manoeuvrability
  • Supplied with accessories


Contents:

  • 1x 230V 165bar Pressure washer
  • 1x 6m High-pressure hose
  • 1x Spray gun
  • 1x Inlet filter
  • 1x Fixed brush
  • 1x Turbo nozzle
  • 1x Cleaning pin
  • 1x Integrated detergent bottle
  • 1x Patio cleaner
Type Pressue Washer
Cable Length 5m
Operating Pressure 165bar
Hose Length 6m
Flow Rate 8.2l/min
Colour Green
Max. pump pressure 165bar
Motor Power 2200W
Power cable 5m
Wattage 2200W
Weight 11.0kg

Reviews

Be the first to submit a review

Trustpilot