Draper 02693 Sanding Discs 125mm Hook & Loop - 40G (Pack of 10) - 02693

MPN
02693
Brand
Draper
EAN-13
5059482047664
Order Code
92-2715
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Grit:

    Assorted 40 80 120 240
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 180 in stock

These premium quality aluminium oxide 125mm sanding discs are resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting high performance.

The heavy-duty E-Weight backing paper makes the sanding discs more durable –– able to withstand the toughest jobs.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding discs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with all 125mm sanders with hook and loop backing pads.

  • Voltage: 230V
  • Power: 1,800W
  • No-load speed: 6,000-22,000rpm
  • Collet size: 1/4, 1/2" and 12mm
  • Working depth: 50mm
  • Cable length: 2m
  • Weight: 7.5kg
Type Sanding Disc
Diameter 125mm
Quantity 10
Grit 40
Size 125mm

Reviews

Be the first to submit a review

Trustpilot