Draper 02520 230V Variable Speed Router 1/2" 1800W Accessories Supplied

MPN
02520
Brand
Draper
EAN-13
5059482033773
Order Code
92-2714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

This versatile router has a powerful 1,800W motor that is equipped with a soft start and variable speed.

It features an adjustable parallel fence and a set of accessories to get started with straight away.

The depth locking lever, adjustable depth stop and fine height adjustment enable easy, precise cutting and shaping of different materials.

The two side handles allow for a firm grip during application.

There is an integrated trigger switch on the handle for ease of use and a trigger safety button.

Compatible with 1/4", 1/2" and 12mm collets.

  • Voltage: 230V
  • Power: 1,200W
  • No-load speed: 11,000 - 30,000rpm
  • Collet size: 6mm, 8mm and 1/4"
  • Working depth: 50mm
  • Cable length: 2m
  • Weight: 4kg
Voltage 230V
Power 1800W
Working depth 50mm

Reviews

Be the first to submit a review

Trustpilot