Draper 02519 230V Variable Speed Router 1/4" 1200W Accessories Supplied

MPN
02519
Brand
Draper
EAN-13
5059482033766
Order Code
92-2713
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

This versatile router has a smooth plunge action and a powerful 1,200W motor.

It features variable speed and an adjustable parallel fence.

The depth locking lever, adjustable depth stop and fine height adjustment enable easy, precise cutting and shaping of different materials.

The two side handles allow for a firm grip during application.

There is an integrated trigger switch on the handle for ease of use and a trigger safety button.

Compatible with 6mm, 8mm and 1/4" collets.

Supplied with a set of accessories.

  • Suitability: TIG, MIG, arc and grinding
  • Airflow rates: 150L/min, 180L/min and 220L/min
  • Lens size: 98 x 48mm
  • Shade levels: 4 and 9-13
  • Lens switching time: 1/25,000s
  • ARC sensors: 2
  • Operating temperature: -10 to +55℃
  • Power supply: Li-ion battery and solar
  • Battery: 12V 4.3Ah Li-ion (replaceable)
  • Weight: 2.31kg
Voltage 230V
Power 1200W
Lens Size 98 x 48mm

Reviews

Be the first to submit a review

Trustpilot