Draper 02330 Storm Force® 10.8V Power Interchange Mini Polisher - Bare

MPN
02330
Brand
Draper
EAN-13
5010559023301
Order Code
92-0277
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £24.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Part of the Draper Storm Force® 10.8V Power Interchange series, Variable speed, Supplied with 80mm flat buffing sponge and 110mm polishing pad, Batteries and chargers are available separately. Draper Storm Force® 10.8V interchangeable battery system allows you to combine one battery with any of the tools within the 10.8V Storm Force series (not compatible with Draper Storm Force® 20V).

  • Battery 10.8V Stormforce Li-ion
  • No Load Speed 3000rpm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 0.95kg
Type Mini Polisher

Reviews

Be the first to submit a review

Trustpilot