Draper 02152 Tyre Changer with Assist Arm and Wheel Balancer Kit

MPN
02152
Brand
Draper
EAN-13
5010559021529
Order Code
91-7378
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £3096.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stockBack-order availability date - 08/11/2026

A comprehensive wheel servicing kit, consisting of a semi-automatic tyre changer with assist arm and wheel balancer. The semi-automatic tyre changer, capable of removing and replacing tyres on wheels up to 26” is fitted with an assist arm (also known as a third arm) to aid the user when changing low profile and run-flat tyres. The fully motorised turntable, pneumatically operated clamping jaws, powerful pneumatic bead breaker and tilt column enables the changing of low profile and run flat tyres quickly and easily. The self-centering four-jaw chuck, controlled by two clamping cylinders, always ensures wheel rims are correctly clamped. Alloy rims are treated particularly gently as the mounting head is provided with plastic protectors. The bead breaker is attached with a large anti-skid rubber pad, which preserves the tyres and rims.The semi automatic wheel balancer is supplied with a calibration weight and able to balance wheels up to 65kg, 24” in diameter and with an accuracy of 1 gram. Suitable for passenger and LGV wheel/tyre combinations. Both machines are operated with standard 13 amp plugs and supplied with the following accessories: 4 x centering cones, centering shaft, wheel weight pliers, hub nut and rim width calipers, tyre lever, filter regulator lubricator to connect your compressed air supply, alloy rim protectors, head tongue protectors and inflation gun and air hose.

  • Tyre Changer Specifications
  • Motor 1.1KW
  • Power supply 230V
  • Bead breaker force 2100kg
  • Pneumatic supply 80 -115psi (6 - 8bar)
  • Suitable for use on wheel width 3” to 18”
  • For rim dia. (internal locking) 13” to 26”
  • For rim dia. (external locking) 12” to 25”
  • Max tyre outside diameter 45”
  • Dimensions (H) 1900mm x (D) 1950mm x (W) 1650mm
  • Weight 350kg
  • Wheel Balancer Specifications
  • Balance speed 200RPM
  • Power supply 230V
  • Balance accuracy 1gram
  • Cycle Time 8-10 seconds
  • Max wheel and tyre diameter capacity 43”
  • Max wheel and tyre width capacity 35”
  • Min/max rim diameter capacity 10” - 39”
  • Min/max rim width capacity 1.2” - 35”
  • Max tyre/rim weight capacity 65kg
  • Dimensions (guard open) 1321mm x 1016mm x 1651mm
  • Dimensions (guard closed) 1321mm x 965mm x 1276mm
Type Tyre changer
Cycle Time 8-10 seconds
Cycle time 8-10 seconds
Motor 1.1KW

Reviews

Be the first to submit a review

Trustpilot