Draper 02127 230V Four Socket Cable Reel (15m)

MPN
02127
Brand
Draper
EAN-13
5010559021277
Order Code
92-0876
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    15m 25m
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £68.00 £36.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Four socket cable reel attached with a sturdy plastic case with integrated carry handle and easy wind action. Fitted with thermal cut out switch. 1.25mm cable. Maximum load fully unwound 13A, 3120W. Fitted with approved plug. Sold loose.

Type Cable reel
Socket Type UK
Cable Length 15m
Power Source 230V

Reviews

Be the first to submit a review

Trustpilot