Draper 02063 Tri-Base (Detail) Sander (75W)

MPN
02063
Brand
Draper
EAN-13
5010559020638
Order Code
92-0315
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Interchangeable base and finger plates, Hook and loop base pads, Dust collection box, Supplied with 24 sanding sheets and 2M cable with BS plug.

  • Voltage 240V
  • Wattage 75W
  • No Load Speed 11000rpm
  • Sanding pad 93 x 130mm
  • Weight 1.34kg
Type Sanders
Voltage 240
Brushed/Brushless Brushed
Corded/Cordless Corded
Disc Diameter 130mm
Wattage 75W

Reviews

Be the first to submit a review

Trustpilot