Draper 02017 12 Speed Floor Standing Drill (600W)

MPN
02017
Brand
Draper
EAN-13
5010559020171
Order Code
92-0104
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £366.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 14 in stockBack-order availability date - 08/11/2026

12 speed floor standing drill with a 20mm drilling capacity. Ideal for automotive and maintenance workshops. The square table is fitted with a smoothly operated rack and pinion mechanism for easy adjustment. Fitted with a No - Volt safety release switch, depth stop and chuck guard. Manufactured with a steel motor casing and lockable pulley cover. Supplied with a BS approved non - rewireable moulded plug and 1.8m (approx.) cable.

  • Drilling capacity 20mm
  • Chuck capacity 3-16mm
  • Spindle taper MT2
  • Speeds 12 (180-2740r/min)
  • Spindle travel 80mm
  • Column diameter 73mm
  • Collar diameter 60mm
  • Table size 305 x 305mm
  • Base size 485 x 280mm
  • Throat depth 185mm
  • Height 1635mm
  • Weight 64kgs
Voltage 240V
Type Floor Standing Drill
Power 600W
Chuck Size 16mm
Speed Settings 12
Base size 485 x 280mm
Drilling capacity 20mm
Speed 12
Speeds 12 (180-2740r/min)
Throat depth 185mm
Wattage 600W
Weight 64kgs

Reviews

Be the first to submit a review

Trustpilot