Draper 00646 D20 20V Nailer/Stapler with 1x 2Ah Battery and Charger

MPN
00646
Brand
Draper
EAN-13
5010559006465
Order Code
92-0253
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £107.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 72 in stockBack-order availability date - 08/11/2026

Features: Part of the D20 series, Single or contact firing, Safety contact tip, Supplied with 1x 2Ah battery and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Firing Rate 60 per min
  • Nail Gauge 18
  • Nail Length 20-50
  • Staples Type 90
  • Staple Length 19-40
  • Magazine Capacity 100
  • Batteries Per Item 1 x 2Ah
  • Charger Type 1.65A
  • Supplied in Case Yes
  • Weight (bare tool) 2.66kg
Type Nailer/Stapler
Staple length 19-40
Staples Type 90
Weight (bare tool) 2.66kg

Reviews

Be the first to submit a review

Trustpilot