DRAKA 1018270 Audio Cable Li-02YSDY 1x2x0.22mm² Black Sold Per Metre

Image Representative of Range

DRAKA 1018270 Audio Cable Li-02YSDY 1x2x0.22mm² Black Sold Per Metre

MPN
1018270
Brand
DRAKA
EAN-13
2050001695840
Order Code
11-6841
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The DRAKA 1018270 audio cable is a high-quality, black, Li-02YSDY type cable with a specification of 1 x 2 x 0.22 mm², sold per metre. It is designed for transmitting audio signals, making it ideal for applications such as loudspeaker, hi-fi, AV, and general audio connections. DRAKA's audio cables are known for their reliability and excellent performance in professional and home audio setups.
Colour Black
Number of Cores 2
Conductor Cross Section 0.22mm²
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Audio

Reviews

Be the first to submit a review

Trustpilot