DP2-40E Panasonic High Performance Digital Pressure Sensor

MPN
DP2-40E
Brand
Panasonic
EAN-13
4016138117097
Order Code
51-8909

Discontinued


This device is a high quality, high performance, digital pressure sensor that features high accuracy, resolution and speed. The sensor is of the vacuum pressure type and has a rated pressure range of 0 to 101.3kPa. The microprocessor-controlled sensor provides highly accurate pressure measurements of non-corrosive gas in the overpressure and vacuum range. Modern pressure sensor technology and conditioning electronics enable the high measurement performance as well as ensuring that mechanical wear is minimised. The sensor has an analogue output that gives 0.1% resolution and also two switching digital outputs that give a choice of four signal modes.

Suitable for a wide range of applications in automatic assemblage including confirmation of chip component suction, controlling clamping force, inspecting orientation of glass sheet, verifying placement of frame, detecting tap breakages, controlling edge of winding film.
  • Selectable units including kgf/cm², bar, psi
  • Selectable output modes hysteresis, window comparator, dual output, automatic sensitivity setting
  • 3½ digit red LED display
  • Analogue bar display
  • Operation indicators
  • Short-circuit protection
  • EMC protection to EN 50081-2, EN 50082-2, EN 61000-6-2
Operation indicators

Trustpilot