Dow® Dowsil™ 3280454 732 RTV Multi-Purpose Silicone Sealant Clear 310ml

MPN
3280454
Brand
Dow Corning
EAN-13
5413278249371
Order Code
87-1232
Country of Origin
USA
  • Quickly find another product in this range by Capacity:

    90ml 310ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.76
12+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

Dow Corning 732 RTV Multi-Purpose Clear Silicone Adhesive / Sealant is ideal for general industrial sealing and bonding applications. The one-component compound cures at room temperature, when exposed to moisture in the air, to form a tough, flexible rubber that has good adhesion to many substrates.


  • Acetoxy cure system
  • Non-sag, paste consistency
  • Easy to apply
  • Cures to a tough, flexible rubber
  • Good adhesion to many substrates
  • Stable and flexible from -60 to +180°C, with short peaks up to +205°C
  • Excellent dielectric properties
  • Complies with MIL-A-46106
  • Complies with FDA 177.2600
  • Colour: clear
  • Supplied in a standard 310ml cartridge
Type General purpose sealant
Colour Clear
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 87-1232

Q. Is RTV clear 732 RoHS compliant?

A. Hi Bipin, thank you for your question. This is a clear silicone and is RoHS compliant.

Reviews

Be the first to submit a review

Trustpilot