Dowsil 3279472/C05 785+ Silicone Sealant Manhattan Grey 310ml

MPN
3279472/C05
Brand
Dowsil
EAN-13
5413278248756
Order Code
95-5390
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Dowsil™ 785+ is a one-part bacteria resistant silicone that provides strong adhesion to most non-porous surfaces, including ceramics and porcelain.

Suitable for use on domestic and commercial sanitary fittings, kitchen sink units and clean rooms. It contains a fungicide to resist mould growth and protects against bacteria growth, MRSA, E. coli and Salmonella.

Quick working time of just 5-10 minutes and tack-free in one hour. Joint movement capability ±20%

Conforms to ISO 22196:2007 and ISO 11600-F-20LM.

Dowsil™ 785+ Silicone Sealant, Manhattan Grey


Type Bath & kitchen sealant
Colour Grey
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot