Dow 3281914/C05 817 Silicone Mirror Adhesive 310ml

MPN
3281914/C05
Brand
Dow Corning
EAN-13
5413278249432
Order Code
87-2339
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This one-part silicone mirror adhesive from Dow reacts with moisture in the air to provide excellent adhesion to most glass, metal and mirror coatings.

Dowsil 817 adhesive is non-corrosive and odourless and offers outstanding resistance to heat and humidity.


  • Application temperature range +5 to +40°C
  • Supplied in cartridge of 310ml
  • Manufacturer's part 3281914/C05
Type Bath & kitchen sealant
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml

Reviews

Be the first to submit a review

Trustpilot