DOW 1981820 DOWSIL™ 3140 RTV Mil-A-46146 Coating - Clear - 310ml

MPN
1981820
Brand
Dow Corning
Order Code
87-1224
Country of Origin
USA
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    90ml 310ml
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £74.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 days

Buy Dow Corning 3140 RTV Silicone Coating Clear 310ml – a high quality, one-part flowable silicone coating designed to provide long term coating against moisture and atmospheric contaminants, especially where a solvent-free RTV product is required.


  • Room temperature cure
  • Neutral alkoxy cure system
  • Stable and flexible from –50°C to +200°C
  • Excellent dielectric properties
  • Translucent
  • Good adhesion to glass, ceramics, metals, silicone rubber and many plastics
  • Applications include coating of cable terminations in electronics enclosures, connectors, oscillator crystals, PCBs and thick film hybrids
  • Available in 310ml tubes with applicator tip
Type Silicone coating
Dispensing Method Tube
Volume 310ml
Colour Clear

Reviews

Be the first to submit a review

Trustpilot