DÖRR 490334 DÖRR ZB-200 PV Night vision Thermal Imaging

MPN
490334
Brand
DÖRR
EAN-13
4000461105425
Order Code
16-2147
Country of Origin
China
View Full Product Range (2)

Discontinued


DÖRR 490334, DÖRR ZB-200 PV, is a cutting-edge product in the field of night vision and thermal imaging technology. This advanced device combines optical clarity with thermal detection, allowing for precise imaging in low-light and zero-light environments. It integrates a high-resolution sensor that excels in capturing fine details, making it ideal for applications such as wildlife observation, search and rescue operations, and perimeter security. Engineering teams seeking reliable performance can benefit from its rugged construction, designed to withstand challenging outdoor conditions. This product, also referred to by its alternate description 3394157, reflects DÖRR's commitment to innovation in imaging technologies.
Type Night vision
Dimensions (L x W x H) 19 x 16 x 5.5 cm
Height 5.5cm
Length 19cm
Power Supply AA battery (8x), please order separately
Viewing Angle 6.8°
Weight 429g
Width 16cm

Trustpilot