DÖRR 490333 Night vision device with thermal imaging capability

MPN
490333
Brand
DÖRR
EAN-13
4000461105432
Order Code
16-2146
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £107.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 21/07/2026

DÖRR 490333 is a night vision device with advanced thermal imaging capability, identified alternatively as 3394156 - DÖRR 490333. Engineered for precision and reliability, this device integrates thermal imaging technology to facilitate superior visibility in complete darkness and challenging environmental conditions. It is particularly suitable for applications in security surveillance, wildlife observation, and search and rescue operations, where identifying heat signatures is paramount. The device's robust construction ensures durability, accommodating a wide range of environmental conditions, thereby making it an essential tool for engineers seeking reliable functionality in low-light or nocturnal settings.
Type Night vision
Dimensions (L x W x H) 13 x 13 x 6.3 cm
Height 6.3cm
Length 13cm
Max. observation distance 300m
Power Supply 3.7
Resolution 40 MP, 30 MP, 25 MP, 20 MP, 10 MP IMAGE RESOLUTION 8MP, 5MP, 3M
Video resolution: 2.5K QHD, 1080 Full HD, 1080 HDV, 720HD
Viewing Angle 10°
Weight 300g
Width 13cm

Reviews

Be the first to submit a review

Trustpilot