DÖRR 380190 Tripod Working height 40.5-112 cm Black incl mobile phone holder

MPN
380190
Brand
DÖRR
EAN-13
4000461100734
Order Code
16-2144
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

DÖRR 380190, 2583970, is a tripod offering that features a working height range of 40.5 to 112 cm in a sleek black design, exemplifying versatility and stability. This tripod is expertly engineered for supporting mobile devices with the included mobile phone holder attachment, making it suitable for applications in fields such as photography, videography, and telecommunication projects where precision and reliability are required. The product is crafted to accommodate varying height requirements and offers a reliable solution for both amateur and professional users needing dependable support for their mobile devices in diverse settings.
Type Tripod
Colour Black
Power Not Applicable
Diameter 17mm
Material Aluminium/PVC
Max. load 3kg
Mount Type 1/4"
Operating height (max.) 112cm
Weight 465g
Working Height (min.) 40.5cm

Reviews

Be the first to submit a review

Trustpilot