DÖRR 371084 LED Video Spotlight Bi-colour 180 LEDs

MPN
371084
Brand
DÖRR
EAN-13
4000461101410
Order Code
16-2141
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £74.03 £62.93
10+ £61.77
50+ £61.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

DÖRR 371084 LED Video Spotlight Bi-colour 180 LEDs is designed for professional video and photography applications. This product, also referenced as 2583967, features 180 bi-colour LEDs that allow for adjustable colour temperature, catering to various lighting requirements with precision. The spotlight's compact and robust design ensures suitability for both studio and on-location shoots, providing consistent and reliable illumination. Engineers might utilise this spotlight in fields requiring controlled lighting environments, such as in advanced microscopy setups or other optical instrumentation. This LED video spotlight underscores DÖRR's commitment to delivering high-quality lighting solutions for technical and artistic disciplines.
Type LED video spotlight
Colour White
Power Not Specified
Colour temperature (max.) 5600K
Dimensions (L x W x H) 10 x 150 x 80 mm
Height 80mm
Length 10mm
Light intensity 1000l
Min. Colour Temperature 3200K
No. of LEDs 180
Operating Time 1.5h
Weight 190g
Width 150mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot