DÖRR 371050 LED Selfie Ring Light 80 LEDs Bi-colour Video Lighting

MPN
371050
Brand
DÖRR
EAN-13
4000461102219
Order Code
16-2139
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 25/07/2026

DÖRR 371050 LED Selfie Ring Light, 2583964, is a technologically advanced video lighting solution designed for enhanced visual clarity. This product is equipped with 80 bi-colour LEDs, providing an optimised colour temperature range that offers versatility across different lighting conditions, enabling precise light control. With its compact design, the ring light is ideal for applications such as video conferencing, live streaming, and professional photography, where consistent and adjustable lighting is crucial. Engineered for reliability, the DÖRR 371050 ensures uniform illumination, minimising shadows and enhancing image quality. This makes it a preferred choice for engineers and professionals requiring dependable lighting tools in varied digital imaging tasks.
Type LED ring light
Colour White
Power Not Specified
Colour temperature (max.) 8500K
Dimensions (L x W x H) 34 x 127 x 164 mm
Height 164mm
Length 34mm
Light intensity 90l
Min. Colour Temperature 3500K
No. of LEDs 80
Operating Time 100min
Weight 80g
Width 127mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot