DÖRR 371023 LED video spotlight 49 LEDs compact design video lighting

Order Code:

16-2135

Brand: DÖRR MPN: 371023 EAN-13: 4000461091582
Qty Unit Price (Inc VAT)
1+ £22.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 08/05/2026

DÖRR 371023, 2348529, features a compact design with 49 integrated LEDs for enhanced video lighting applications. This LED video spotlight is engineered to provide consistent and balanced lighting, making it ideal for use in video production, vlogging, and photography. Its lightweight and portable structure ensure ease of use in various settings, while the robust build quality ensures long-lasting performance. The DÖRR 371023 is suitable for both professional and hobbyist environments, providing reliable illumination where precise and controllable light is required.
Type LED video spotlight
Colour Black
Power Not Specified
Colour temperature (max.) 6000K
Dimensions (L x W x H) 2.9 x 7.9 x 6.6 cm
Height 6.6cm
Length 2.9cm
Light intensity 800l
Min. Colour Temperature 6000K
No. of LEDs 49
Operating Time approx. 1.5h
Weight 70g
Width 7.9cm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot