Dörner + helmer 300686 Cargo Dolly Max 400kg 575x290x130mm 1piece

MPN
300686
EAN-13
4002350291387
Order Code
08-9289
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £43.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Dörner + helmer 300686 Cargo Professional Dolly is designed for transporting heavy loads up to 400 kg. Measuring 575 mm x 290 mm x 130 mm, it is compact and sturdy. Ideal for use in warehouses and industrial settings, this dolly facilitates the efficient movement of goods.
Type Dolly
Load Capacity 400kg
Dimensions (L x W x H) 575 x 290 x 130 mm
Height 130mm
Length 575mm
Load area (length) 575mm
Load area (width) 290mm
Width 290mm

Reviews

Be the first to submit a review

Trustpilot