Dörner + helmer 300675 Dolly 200kg Max Load 790x470x145mm 1piece

MPN
300675
EAN-13
4002350292025
Order Code
08-9288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £57.96 £53.20
10+ £51.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The Dörner + helmer 300675 dolly has a load capacity of 200 kg and measures 790 mm by 470 mm by 145 mm. This robust dolly is ideal for efficiently transporting heavy goods in warehouses or workshops. The durable design makes it a reliable choice for frequent use in industrial settings.
Type Dolly
Load Capacity 200kg
Dimensions (L x W x H) 790 x 470 x 145 mm
Height 145mm
Length 790mm
Load area (length) 790mm
Load area (width) 470mm
Width 470mm

Reviews

Be the first to submit a review

Trustpilot