Dörner + helmer 290695 Economy Dolly 200kg Capacity 590x290x120mm

MPN
290695
EAN-13
4002350290694
Order Code
08-9286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dörner + helmer 290695 ECONOMY Dolly is designed for efficient material handling with a maximum load capacity of 200 kg. Measuring 590 mm by 290 mm by 120 mm, it is suitable for transporting a variety of goods. Typical applications include use in warehouses and workshops.
Type Dolly
Load Capacity 200kg
Dimensions (L x W x H) 590 x 290 x 120 mm
Height 120mm
Length 590mm
Load area (length) 590mm
Load area (width) 290mm
Width 290mm

Reviews

Be the first to submit a review

Trustpilot