Dörner + Helmer 2906222 Vario Soft Dolly 80kg Capacity 500x250mm 1piece

MPN
2906222
EAN-13
4002350533807
Order Code
08-9283
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £16.53 £14.05
10+ £13.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Dörner + helmer 2906222 Vario Soft Dolly is designed to carry loads up to 80 kg. Measuring 500 mm by 250 mm, it is suitable for transporting goods smoothly. Ideal for warehouses and offices, this dolly offers efficient mobility for various applications.
Type Dolly
Load Capacity 80kg
Dimensions (L x W) 500 mm x 250 mm
Length 500mm
Load area (length) 500mm
Load area (width) 250mm
Width 250mm

Reviews

Be the first to submit a review

Trustpilot