Dörner + helmer 171832G Link Chain Silver Steel Zinc Galvanised 30m

MPN
171832G
EAN-13
4002350005595
Order Code
08-9280
Country of Origin
Canada
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Dörner + Helmer's link chain, model 171832G, is crafted from silver steel and zinc galvanized for added durability. It is supplied in lengths of 30 metres and comes in packs of 10 pieces. This chain is typically used in applications requiring secure, long-lasting connections and mechanical support.
Type Link chain
Chain link length 26mm
Chain link width 5.5mm
Colour Silver
Diameter 3mm
Length 30m
Load capacity (max.) 40kg
Material zinc galvanized

Reviews

Be the first to submit a review

Trustpilot