Dormer E650M3 HSS Metric Coarse Combination Drill & Spiral Flute Tap M3

MPN
E650M3
Brand
Dormer
EAN-13
7320760167861
Order Code
95-5275
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £37.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

These Dormer Metric Coarse Combination Drill & Spiral Flute Taps allow drilling/threading holes in one single operation. They are made from High Speed Steel and are suitable for use on most materials. They can be used in reversible, variable speed power tools.

Manufactured to ISO Standards.

Size: M3
Tip Diameter: 2.5mm
Overall Length: 56mm


Type Tap

Reviews

Be the first to submit a review

Trustpilot