Dormer A11012.0 A110 HSS Long Series Drill 12.00mm OL:205mm WL:134mm

MPN
A11012.0
Brand
Dormer
EAN-13
7320760010341
Order Code
95-5102
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dormer A110 Metric Long Series Drill Bits is a general purpose long reach drill. Ideal for drilling deep holes in a wide range of materials and are suitable for both hand and machine use.

Manufactured to: DIN 340RN/BS328/ISO 494.

Tip diameter: 12.0mm.
Working length: 134mm.
Overall length: 205mm.


Type Drill bit

Reviews

Be the first to submit a review

Trustpilot